387-018-541-103

Heilind Number:EDA387-018-541-103
Manufacturer:EDAC
Manufacturer Number:387-018-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it's not just visually appealing but also durable, thanks to its housing material made of UL 94V-0 Thermoplastic Polyester. The connector ensures reliable power delivery, with an amperage of 3A and contact material crafted from Copper Alloy. With a single row construction and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 18 positions, it allows for multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.