387-018-541-107

Heilind Number:EDA387-018-541-107
Manufacturer:EDAC
Manufacturer Number:387-018-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-107

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row featuring 18 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in extreme conditions. Ideal for various applications, it is a must-have component for any electronic setup.