387-018-541-108

Heilind Number:EDA387-018-541-108
Manufacturer:EDAC
Manufacturer Number:387-018-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-108

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row layout with 18 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging industrial environments. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is achieved for optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse applications. Trust in this black connector for secure and robust board-to-board connections.