387-018-541-112

Heilind Number:EDA387-018-541-112
Manufacturer:EDAC
Manufacturer Number:387-018-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-112

Detailed Description

Enhance connection reliability with our Card Edge Connector. Featuring a sleek black design, this connector is crafted for seamless integration into your electronic setup. With an amperage rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row configuration with 18 positions offers versatile connectivity options. Crafted with precision, the contacts are made of Copper Alloy, ensuring optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides a seamless fit for your PCB connectors. Operating flawlessly in a temperature range of -40 to 105 °C, it's ideal for various environments. Trust in our connector for superior performance in your electronic projects.