387-018-541-158

Heilind Number:EDA387-018-541-158
Manufacturer:EDAC
Manufacturer Number:387-018-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a sophisticated black hue. With a high amperage rating of 3 A, it ensures powerful and reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring a single row design with 18 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .156 in deliver efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Perfect for various applications in the electronics industry, it's a must-have component for seamless board-to-board connections.