387-018-541-201

Heilind Number:EDA387-018-541-201
Manufacturer:EDAC
Manufacturer Number:387-018-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 18 positions spread across 2 rows, each contact point is crafted from high-quality Copper Alloy for efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a vital component for your electronic projects. Browse our full range of innovative connectors today.