387-018-541-202

Heilind Number:EDA387-018-541-202
Manufacturer:EDAC
Manufacturer Number:387-018-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3A amperage rating, it guarantees reliable power transmission, making it ideal for various electronic applications. The double-row design with 18 positions offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your boards. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB connections with this high-quality connector, a must-have in your electronic projects.