387-018-541-203

Heilind Number:EDA387-018-541-203
Manufacturer:EDAC
Manufacturer Number:387-018-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component.