387-018-541-207

Heilind Number:EDA387-018-541-207
Manufacturer:EDAC
Manufacturer Number:387-018-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a 3 A amperage rating, it delivers efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting two rows and 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Whether straight or angled, its versatile mount orientation suits various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its performance for your connectivity needs.