387-018-541-212

Heilind Number:EDA387-018-541-212
Manufacturer:EDAC
Manufacturer Number:387-018-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3A, it ensures reliable power delivery. Boasting two rows of high-quality copper alloy contacts, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. With 18 positions, it accommodates various connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Explore our range of connectors to find the perfect fit for your project.