387-018-541-602

Heilind Number:EDA387-018-541-602
Manufacturer:EDAC
Manufacturer Number:387-018-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black hue. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 18 positions, it ensures seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation allows for easy installation. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential connector.