387-018-541-678

Heilind Number:EDA387-018-541-678
Manufacturer:EDAC
Manufacturer Number:387-018-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row configuration and 18 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide compatibility with various PCB layouts. Suitable for straight mounting orientation, it's versatile for different assembly requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic setups. Explore our range for more essential connectors and elevate your PCB connectivity solutions.