387-018-541-802

Heilind Number:EDA387-018-541-802
Manufacturer:EDAC
Manufacturer Number:387-018-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows of eighteen positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for straight mounting orientation, it seamlessly integrates into your system. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.