387-018-541-807

Heilind Number:EDA387-018-541-807
Manufacturer:EDAC
Manufacturer Number:387-018-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration. Boasting a sleek black hue, it not only adds a touch of sophistication to your setup but also ensures efficient power transmission, with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The Copper Alloy contact material offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring a straight mount orientation and accommodating 18 positions, this connector facilitates seamless board-to-board connections. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.