387-018-541-808

Heilind Number:EDA387-018-541-808
Manufacturer:EDAC
Manufacturer Number:387-018-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for maximum performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees seamless data transmission in any application. Boasting 18 positions and a current rating of 3A, it offers ample connectivity options for your projects. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Upgrade your PCB connections today with this reliable and efficient Card Edge Connector.