387-018-541-868

Heilind Number:EDA387-018-541-868
Manufacturer:EDAC
Manufacturer Number:387-018-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-541-868

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for seamless integration, this connector boasts a 2-row layout with 18 positions for optimal performance. Crafted with precision, it features a housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures a secure fit for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Perfect for your board-to-board connections, this connector is a must-have for any electronic project.