387-018-542-101

Heilind Number:EDA387-018-542-101
Manufacturer:EDAC
Manufacturer Number:387-018-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-101

Detailed Description

Enhance your circuit board connectivity with this black Card Edge Connector. Designed for optimum performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it offers 18 positions for seamless integration. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure secure attachment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your PCB connections with this high-quality component.