387-018-542-102

Heilind Number:EDA387-018-542-102
Manufacturer:EDAC
Manufacturer Number:387-018-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable component designed for seamless board-to-board PCB integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in classic black, this connector guarantees both performance and style. With a single row layout and 18 positions, it offers ample connectivity options for your projects. Its Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your PCB setups with this essential component, known for its efficiency and longevity.