387-018-542-104

Heilind Number:EDA387-018-542-104
Manufacturer:EDAC
Manufacturer Number:387-018-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency, it features a single row layout with 18 positions, perfect for streamlined board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .156 inches, this connector guarantees secure and stable data transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it versatile for various applications. Trust in this connector for seamless and efficient electronic connections.