387-018-542-112

Heilind Number:EDA387-018-542-112
Manufacturer:EDAC
Manufacturer Number:387-018-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 18 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for efficient PCB integration. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our range of connectors for more options.