387-018-542-258

Heilind Number:EDA387-018-542-258
Manufacturer:EDAC
Manufacturer Number:387-018-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any setting. With two rows of Copper Alloy contacts and a pitch of .156 inches, it accommodates up to 18 positions for efficient data transfer. The straight mount orientation and .2-inch row spacing offer easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in this high-performance connector for seamless board-to-board connections in your electronic systems.