387-018-542-604

Heilind Number:EDA387-018-542-604
Manufacturer:EDAC
Manufacturer Number:387-018-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-604

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless communication, offering 18 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Whether for PCB or board-to-board connections, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed for dependable functionality. Elevate your connectivity solutions with this essential component.