387-018-542-678

Heilind Number:EDA387-018-542-678
Manufacturer:EDAC
Manufacturer Number:387-018-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-678

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector boasts a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With one row and 18 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver secure and stable connections. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component.