387-018-542-802

Heilind Number:EDA387-018-542-802
Manufacturer:EDAC
Manufacturer Number:387-018-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-802

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows of precision-machined Copper Alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer across 18 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its impressive 3A amperage capacity guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Explore its full potential in our range of high-quality PCB connectors.