387-018-542-804

Heilind Number:EDA387-018-542-804
Manufacturer:EDAC
Manufacturer Number:387-018-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-804

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating and durable Copper Alloy contacts, it guarantees efficient power transmission. Its double-row design with 18 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for high-temperature applications, it can operate smoothly in environments ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.