387-018-542-807

Heilind Number:EDA387-018-542-807
Manufacturer:EDAC
Manufacturer Number:387-018-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, this connector guarantees reliable transmission of power at an amperage of 3A. Boasting 18 positions for optimal versatility, it offers a seamless connection between boards. Its straight mount orientation and a temperature range of -40 to 105°C make it suitable for a wide range of applications, making it a valuable addition to any project.