387-018-542-808

Heilind Number:EDA387-018-542-808
Manufacturer:EDAC
Manufacturer Number:387-018-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless connection within electronic devices. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options while maintaining efficient signal flow. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.