387-018-542-858

Heilind Number:EDA387-018-542-858
Manufacturer:EDAC
Manufacturer Number:387-018-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-542-858

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for optimal performance, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, this connector offers reliable power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, featuring 18 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Whether for professional or personal use, this connector is a must-have in your toolkit for efficient board-to-board PCB connections.