387-018-544-104

Heilind Number:EDA387-018-544-104
Manufacturer:EDAC
Manufacturer Number:387-018-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The Copper Alloy contacts deliver optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. With 18 positions and a single row configuration, it provides ample connectivity options for your application. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector offers versatility and reliability. Perfect for a wide range of projects, from industrial machinery to consumer electronics, it guarantees secure and efficient performance. Upgrade your PCB connections with this essential component, a reliable solution for your connectivity needs.