387-018-544-168

Heilind Number:EDA387-018-544-168
Manufacturer:EDAC
Manufacturer Number:387-018-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-168

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, it ensures reliable and efficient power transmission. With a single row design, it offers seamless integration onto circuit boards, boasting a pitch of .156 inches and accommodating 18 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Its straight mount orientation and black color make it a versatile and sleek addition to any setup. Elevate your PCB connectivity with this essential component.