387-018-544-203

Heilind Number:EDA387-018-544-203
Manufacturer:EDAC
Manufacturer Number:387-018-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-203

Detailed Description

Enhance connectivity in your electronic systems with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures secure and efficient connections. Boasting two rows and eighteen positions, it offers ample versatility for your PCB layout. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.