387-018-544-268

Heilind Number:EDA387-018-544-268
Manufacturer:EDAC
Manufacturer Number:387-018-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-268

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts offering 18 positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing promote efficient PCB connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh environments. Upgrade your setup with this high-quality connector, a must-have for any electronics project.