387-018-544-603

Heilind Number:EDA387-018-544-603
Manufacturer:EDAC
Manufacturer Number:387-018-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row with 18 positions, ensuring seamless integration on your board. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.