387-018-544-608

Heilind Number:EDA387-018-544-608
Manufacturer:EDAC
Manufacturer Number:387-018-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-608

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a single row configuration and 18 positions, it offers seamless integration on your board. Crafted with high-quality Copper Alloy contacts, it ensures lasting conductivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for versatility, it can be mounted straight to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connections with this essential component, ideal for various electronic applications.