387-018-544-612

Heilind Number:EDA387-018-544-612
Manufacturer:EDAC
Manufacturer Number:387-018-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-612

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for efficiency and durability, it features 18 positions in a single row with a .156-inch pitch, making it ideal for seamless board-to-board connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material and boasts Copper Alloy contacts, ensuring reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design allow for easy integration onto PCBs, while its 3A amperage rating guarantees stable power transmission. Upgrade your connectivity solutions with this essential component.