387-018-544-808

Heilind Number:EDA387-018-544-808
Manufacturer:EDAC
Manufacturer Number:387-018-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-808

Detailed Description

Enhance circuit connectivity with this Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. Featuring two rows of 18 copper alloy contacts, each capable of handling up to 3 A of current, this connector guarantees secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures versatility in use. Trust in this connector for seamless and high-performing electronic connections.