387-018-544-812

Heilind Number:EDA387-018-544-812
Manufacturer:EDAC
Manufacturer Number:387-018-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-812

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With a total of 18 positions available, it provides ample room for secure attachment. Its straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for your PCB assembly needs, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.