387-018-544-858

Heilind Number:EDA387-018-544-858
Manufacturer:EDAC
Manufacturer Number:387-018-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-544-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring a total of 18 positions, it allows for efficient data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity solutions with this essential component.