387-018-555-201

Heilind Number:EDA387-018-555-201
Manufacturer:EDAC
Manufacturer Number:387-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-201

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it provides reliable power transfer, accommodating up to 18 positions with a pitch of .156 inches. The straight mount orientation and compact design make it ideal for board-to-board PCB connections, while its wide operating temperature range of -40 to 105 °C ensures seamless performance in various environments. Upgrade your electronic assemblies with this essential component.