387-018-555-203

Heilind Number:EDA387-018-555-203
Manufacturer:EDAC
Manufacturer Number:387-018-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while ensuring reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient data transmission. The 18 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and reliable choice for your PCB projects. Ideal for a wide range of applications, it belongs in the arsenal of any electronics enthusiast or professional. Elevate your connectivity game with this essential component.