387-018-555-207

Heilind Number:EDA387-018-555-207
Manufacturer:EDAC
Manufacturer Number:387-018-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in demanding environments. With a 3A amperage rating, it ensures efficient power transfer, while the copper alloy contact material guarantees robust and low-resistance connections. Featuring two rows and 18 positions, it provides ample space for your board-to-board connections, with a .156-inch pitch and .2-inch row spacing for precise alignment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and efficient data transfer in your electronic systems.