387-018-555-258

Heilind Number:EDA387-018-555-258
Manufacturer:EDAC
Manufacturer Number:387-018-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Featuring two rows of 18 positions each, it offers ample connectivity options for your circuit boards. The black color and sleek design add a professional touch to your assemblies. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The copper alloy contacts provide excellent conductivity, while the 3 A amperage rating meets the power demands of your devices. Whether you're building prototypes or mass-producing electronics, this connector, with a straight mount orientation, is easy to install and offers dependable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to streamline your PCB connections and elevate the efficiency of your designs.