387-018-555-802

Heilind Number:EDA387-018-555-802
Manufacturer:EDAC
Manufacturer Number:387-018-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-802

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting two rows and 18 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing further optimize compatibility. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic setup. Upgrade your connectivity game with this essential component.