387-018-555-803

Heilind Number:EDA387-018-555-803
Manufacturer:EDAC
Manufacturer Number:387-018-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 18 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The black color and straight mount orientation make for easy integration, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in diverse environments. Upgrade your electronics with this essential component, a must-have in any professional setup.