387-018-555-804

Heilind Number:EDA387-018-555-804
Manufacturer:EDAC
Manufacturer Number:387-018-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it not only delivers high performance but also adds a touch of sophistication to your PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, this connector ensures reliable power transmission. Its dual-row construction with 18 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.