387-018-555-858

Heilind Number:EDA387-018-555-858
Manufacturer:EDAC
Manufacturer Number:387-018-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-555-858

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .156 inches, it offers reliable performance for your 18-position connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Explore superior design and functionality in this essential component for your electronic projects.