387-018-556-203

Heilind Number:EDA387-018-556-203
Manufacturer:EDAC
Manufacturer Number:387-018-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The 18-position connector is crafted with precision, using Copper Alloy contacts for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal connectivity in your circuitry. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Explore our range of PCB connectors for more essential solutions to streamline your electronic projects.