387-018-556-204

Heilind Number:EDA387-018-556-204
Manufacturer:EDAC
Manufacturer Number:387-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-204

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The 3A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit.