387-018-556-208

Heilind Number:EDA387-018-556-208
Manufacturer:EDAC
Manufacturer Number:387-018-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 18 positions, it offers ample space for efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Install with ease in a straight mount orientation for hassle-free integration. Trust in this connector for secure and seamless connections in your electronic projects.