387-018-556-802

Heilind Number:EDA387-018-556-802
Manufacturer:EDAC
Manufacturer Number:387-018-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-802

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black finish, this connector offers a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and a total of 18 positions, it provides ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its quality and functionality for your connectivity needs.